- RS Stock No.:
- 123-5082
- Mfr. Part No.:
- C44PLGR6100AASJ
- Manufacturer:
- KEMET
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€141.48
(exc. VAT)
€174.02
(inc. VAT)
Units | Per unit |
1 - 9 | €141.48 |
10 - 24 | €105.83 |
25 - 49 | €93.38 |
50 + | €90.97 |
- RS Stock No.:
- 123-5082
- Mfr. Part No.:
- C44PLGR6100AASJ
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C44P/C20A Polypropylene Film Capacitors
KEMET C44P/C20A series film capacitors are constructed from polypropylene metallised film housed in a cylindrical aluminium can. The can is oil filled and features high torque screw terminals and a plastic insulator. These film capacitors also include an overpressure safety device.
Features and benefits
High peak current capability
Long life span
Self-healing
Overpressure safety device
Product Applications
Suitable applications for C44P/C20A film capacitors include power factor correction, AC harmonic filtering and commutation.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 330 V ac, 700 V dc |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44P |
Lead Pitch | 28mm |
Lead Length | 40mm |
Equivalent Series Resistance | 3 mΩ @ 10 kHz |
Height | 117mm |
Dimensions | 65 (Dia.) x 117mm |
Dielectric | Polypropylene |
Dissipation Factor | <lteq/>0.0002% |
Minimum Operating Temperature | -25°C |
Package/Case | G |
Lead Diameter | 20mm |
Maximum Operating Temperature | +70°C |