- RS Stock No.:
- 123-5084
- Mfr. Part No.:
- C44PLGR6300ZASJ
- Manufacturer:
- KEMET
1 In stock for delivery within 2 working days
Added
Price Each
€215.00
(exc. VAT)
€264.45
(inc. VAT)
Units | Per unit |
1 - 4 | €215.00 |
5 - 9 | €206.40 |
10 - 24 | €197.80 |
25 + | €180.60 |
- RS Stock No.:
- 123-5084
- Mfr. Part No.:
- C44PLGR6300ZASJ
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C44P/C20A Polypropylene Film Capacitors
KEMET C44P/C20A series film capacitors are constructed from polypropylene metallised film housed in a cylindrical aluminium can. The can is oil filled and features high torque screw terminals and a plastic insulator. These film capacitors also include an overpressure safety device.
Features and benefits
High peak current capability
Long life span
Self-healing
Overpressure safety device
Product Applications
Suitable applications for C44P/C20A film capacitors include power factor correction, AC harmonic filtering and commutation.
Specifications
Attribute | Value |
---|---|
Capacitance | 300µF |
Voltage | 330 V ac, 700 V dc |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44P |
Lead Pitch | 28mm |
Lead Length | 40mm |
Height | 247mm |
Equivalent Series Resistance | 2.3 mΩ @ 10 kHz |
Dimensions | 65 (Dia.) x 247mm |
Dielectric | Polypropylene |
Package/Case | G |
Lead Diameter | 20mm |
Dissipation Factor | <lteq/>0.0002% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |