Login / Register to access your benefits
Recently searched

    KEMET C4BS Polypropylene Film Capacitor, 1 kV dc, 600 V ac, ±5%, 2.5μF, Solder Lug

    Bulk discount available

    Subtotal (1 unit)**

    €15.58

    (exc. VAT)

    €19.16

    (inc. VAT)

    Add to Basket
    Select or type quantity
    57 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€15.58
    5 - 9€14.80
    10 +€14.06

    **price indicative

    RS Stock No.:
    123-5105
    Mfr. Part No.:
    C4BSNBX4250ZBMJ
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    2.5µF

    Voltage

    1 kV dc, 600 V ac

    Mounting Type

    Solder Lug

    Tolerance

    ±5%

    Series

    C4BS

    Lead Pitch

    37mm

    Length

    57.5mm

    Depth

    30mm

    Lead Length

    17mm

    Height

    45mm

    Equivalent Series Resistance

    3.3mΩ

    Dimensions

    57.5 x 30 x 45mm

    Dielectric

    Polypropylene

    Dissipation Factor

    ≤5 x 10⁻⁴ % @1 kHz

    Package/Case

    B

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Related links