- RS Stock No.:
- 124-7427
- Mfr. Part No.:
- 890334026003
- Manufacturer:
- Wurth Elektronik
350 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 50)
€0.401
(exc. VAT)
€0.493
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 200 | €0.401 | €20.05 |
250 - 950 | €0.309 | €15.45 |
1000 - 2450 | €0.282 | €14.10 |
2500 + | €0.275 | €13.75 |
*price indicative |
- RS Stock No.:
- 124-7427
- Mfr. Part No.:
- 890334026003
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 310V ac |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Lead Length | 20mm |
Depth | 6mm |
Height | 15mm |
Dimensions | 26 x 6 x 15mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 2 % @ 100 kHz |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |