- RS Stock No.:
- 124-8412
- Mfr. Part No.:
- B32922H3104M000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 124-8412
- Mfr. Part No.:
- B32922H3104M000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Self-healing properties
High stability of capacitance value
Applications
X2 class for interference suppression
"Across the line" applications
Severe ambient conditions
For connections in series with the mains
Capacitive power supply
Energy meters
High stability of capacitance value
Applications
X2 class for interference suppression
"Across the line" applications
Severe ambient conditions
For connections in series with the mains
Capacitive power supply
Energy meters
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 305 V ac, 630 V dc |
Tolerance | ±20% |
Series | B32922H |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Lead Length | 7mm |
Depth | 6mm |
Height | 11mm |
Dimensions | 18 x 6 x 11mm |
Terminal Type | Radial |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 1 @ 1 kHz, 5 @ 100 kHz |
- RS Stock No.:
- 124-8412
- Mfr. Part No.:
- B32922H3104M000
- Manufacturer:
- EPCOS