- RS Stock No.:
- 137-2431
- Mfr. Part No.:
- C44HKGR6100AASJ
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 21-06-2024, delivery within 2 working days
Added
Price Each
€69.01
(exc. VAT)
€84.88
(inc. VAT)
Units | Per unit |
1 - 4 | €69.01 |
5 - 9 | €64.18 |
10 + | €60.04 |
- RS Stock No.:
- 137-2431
- Mfr. Part No.:
- C44HKGR6100AASJ
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
KEMET C44H Series
From KEMET, C44H power capacitors are constructed from a cylindrical aluminium can and polypropylene metallised film. These capacitors are filled with liquid resin and feature screw terminals and a plastic deck.
Features and Benefits
Self-healing
Long life span
Overpressure safety device
Capable of handling high peak current
Product applications
Suitable applications for these power film capacitors included AC harmonic filtering, power factor correction and commutation.
Screw Terminal +75°C
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 1 kV dc, 440 V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | C44H |
Lead Pitch | 35mm |
Length | 142mm |
Lead Length | 25mm |
Depth | 75mm |
Dimensions | 75 (Dia.) x 142mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Male Threaded |
Dissipation Factor | ≤0.0002% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |