- RS Stock No.:
- 144-4475
- Mfr. Part No.:
- F161ZS184K630V
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 03-12-2024, delivery within 2 working days
Added
Price Each (On a Reel of 200)
€2.906
(exc. VAT)
€3.574
(inc. VAT)
Units | Per unit | Per Reel* |
200 + | €2.906 | €581.20 |
*price indicative |
- RS Stock No.:
- 144-4475
- Mfr. Part No.:
- F161ZS184K630V
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET F161 Series Polyester Film Capacitors
From KEMET, the F161 series of polyester film capacitors are highly stable general purpose capacitors. These polyester film capacitors are constructed with a UL 94 V-0 self-extinguishing material.
Features and Benefits:
Standard EIA case sizes are available
Climatic category 55/125/56
Operating temperature range of -55°C to +25°C
A range of capacitance options are available
Product Applications:
With an AEC-Q200 qualification, these film capacitors can be used within automotive applications. Typical applications include signal coupling and bypassing.
Standards
AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Capacitance | 180nF |
Voltage | 630V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | F161 |
Automotive Standard | AEC-Q200 |
Length | 16.5mm |
Depth | 15mm |
Height | 7mm |
Dimensions | 16.5 x 15 x 7mm |
Dielectric | Polyester |
Dissipation Factor | 0.8 % @ 1 kHz, 1.2 % @ 10 kHz, 3 % @ 100 kHz |
Minimum Operating Temperature | -55°C |
Package/Case | 6560 |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 144-4475
- Mfr. Part No.:
- F161ZS184K630V
- Manufacturer:
- KEMET