Nichicon XK Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 150nF, Through Hole
- RS Stock No.:
- 162-0415
- Mfr. Part No.:
- QXK2G154KTP
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 box of 300 units)**
€135.00
(exc. VAT)
€165.00
(inc. VAT)
Temporarily out of stock - back order for despatch 13-11-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
300 - 900 | €0.45 | €135.00 |
1200 - 1800 | €0.383 | €114.90 |
2100 - 2700 | €0.338 | €101.40 |
3000 - 4800 | €0.293 | €87.90 |
5100 + | €0.27 | €81.00 |
**price indicative
- RS Stock No.:
- 162-0415
- Mfr. Part No.:
- QXK2G154KTP
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 150nF | |
Voltage | 200 V ac, 400 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | XK | |
Lead Pitch | 15mm | |
Length | 18.5mm | |
Depth | 5.1mm | |
Height | 12.4mm | |
Dimensions | 18.5 x 5.1 x 12.4mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -40°C | |
Package/Case | 5101-1 | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 150nF | ||
Voltage 200 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series XK | ||
Lead Pitch 15mm | ||
Length 18.5mm | ||
Depth 5.1mm | ||
Height 12.4mm | ||
Dimensions 18.5 x 5.1 x 12.4mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
Package/Case 5101-1 | ||
Maximum Operating Temperature +105°C | ||
Related links
- Nichicon XK Polyester Film Capacitor 400 V dc 150nF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 400 V dc 150nF, Through Hole
- Nichicon XK Polyester Film Capacitor 630 V dc 150nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 400 V dc 150nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 400 V dc 150nF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 400 V dc 47nF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 400 V dc 470nF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 400 V dc 680nF, Through Hole