- RS Stock No.:
- 163-7787
- Mfr. Part No.:
- 890334026030CS
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 12-11-2024, delivery within 2 working days
Added
Price Each (In a Bag of 200)
€1.837
(exc. VAT)
€2.26
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 200 | €1.837 | €367.40 |
400 - 600 | €1.561 | €312.20 |
800 - 1000 | €1.506 | €301.20 |
1200 - 1800 | €1.468 | €293.60 |
2000 + | €1.431 | €286.20 |
*price indicative |
- RS Stock No.:
- 163-7787
- Mfr. Part No.:
- 890334026030CS
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Lead Length | 4mm |
Depth | 10mm |
Height | 21mm |
Dimensions | 26 x 10 x 21mm |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <0.70 % @ 100 kHz |
- RS Stock No.:
- 163-7787
- Mfr. Part No.:
- 890334026030CS
- Manufacturer:
- Wurth Elektronik