KEMET PHE844 Metallised Polypropylene Film Capacitor, 440 V ac, 1000 V dc, ±20%, 100nF, Through Hole
- RS Stock No.:
- 164-9604
- Mfr. Part No.:
- PHE844RD6100MR30L2
- Manufacturer:
- KEMET
Subtotal (1 tray of 1408 units)**
€839.17
(exc. VAT)
€1,032.06
(inc. VAT)
Temporarily out of stock - back order for despatch 03-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
1408 + | €0.596 | €839.168 |
**price indicative
- RS Stock No.:
- 164-9604
- Mfr. Part No.:
- PHE844RD6100MR30L2
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 100nF | |
Voltage | 440 V ac, 1000 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PHE844 | |
Lead Pitch | 22.5mm | |
Suppression Class | X1 | |
Length | 26mm | |
Depth | 8mm | |
Lead Length | 30mm | |
Height | 16mm | |
Dimensions | 26 x 8 x 16mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | 0.6% | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 100nF | ||
Voltage 440 V ac, 1000 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PHE844 | ||
Lead Pitch 22.5mm | ||
Suppression Class X1 | ||
Length 26mm | ||
Depth 8mm | ||
Lead Length 30mm | ||
Height 16mm | ||
Dimensions 26 x 8 x 16mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.6% | ||
Maximum Operating Temperature +105°C | ||
Related links
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET PHE844 Metallised Polypropylene Film Capacitor 480 V ac...
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc...
- KEMET R47 X1 Metallised Polypropylene Film Capacitor 1000 V dc...