- RS Stock No.:
- 164-9743
- Mfr. Part No.:
- R60DR54705050K
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 23-10-2024, delivery within 2 working days
Added
Price Each (In a Bag of 176)
€6.753
(exc. VAT)
€8.306
(inc. VAT)
Units | Per unit | Per Bag* |
176 + | €6.753 | €1,188.528 |
*price indicative |
- RS Stock No.:
- 164-9743
- Mfr. Part No.:
- R60DR54705050K
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MK
Product Details
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material.
Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R60 |
Lead Pitch | 27.5mm |
Automotive Standard | AEC-Q200 |
Length | 32mm |
Depth | 22mm |
Height | 37mm |
Dimensions | 32 x 22 x 37mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 1% |
Minimum Operating Temperature | -55°C |