- RS Stock No.:
- 164-9958
- Mfr. Part No.:
- LDEEG4330KA0N00
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 164-9958
- Mfr. Part No.:
- LDEEG4330KA0N00
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 13mm |
Depth | 10.4mm |
Height | 5.7mm |
Dimensions | 13 x 10.4 x 5.7mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Package/Case | 5040 |
Maximum Operating Temperature | +125°C |