- RS Stock No.:
- 165-0041
- Mfr. Part No.:
- PME271M522MR30
- Manufacturer:
- KEMET
20 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.51
(exc. VAT)
€1.86
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.51 | €7.55 |
50 - 95 | €1.28 | €6.40 |
100 - 245 | €1.136 | €5.68 |
250 - 495 | €0.984 | €4.92 |
500 + | €0.904 | €4.52 |
*price indicative |
- RS Stock No.:
- 165-0041
- Mfr. Part No.:
- PME271M522MR30
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The PME271M is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material.
Rated voltage:275 VAC 50/60 Hz
Capacitance range:0.001 - 0.6 μF
Lead spacing:10.2 - 25.4 mm
Capacitance tolerance:M=±20% (for C ≤ 0.1 μF),
K = ±10% (for C > 0.1 μF)
Climatic category:40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40°C to +110°C
Capacitance range:0.001 - 0.6 μF
Lead spacing:10.2 - 25.4 mm
Capacitance tolerance:M=±20% (for C ≤ 0.1 μF),
K = ±10% (for C > 0.1 μF)
Climatic category:40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40°C to +110°C
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 275 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271M |
Lead Pitch | 15.2mm |
Suppression Class | X2 |
Length | 18.5mm |
Depth | 6mm |
Lead Length | 30mm |
Height | 6mm |
Dimensions | 18.5 x 6 x 6mm |
Dielectric | Metallised Paper |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 1.3% |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |