Login / Register to access your benefits
Recently searched

    KEMET R47 X1 Metallised Polypropylene Film Capacitor, 440 V ac, 1000 V dc, ±10%, 100nF, Through Hole

    Subtotal (1 pack of 10 units)**

    €6.96

    (exc. VAT)

    €8.56

    (inc. VAT)

    Add to Basket
    Select or type quantity
    50 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 +€0.696€6.96

    **price indicative

    RS Stock No.:
    165-0223
    Mfr. Part No.:
    R474I310050A1K
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    100nF

    Voltage

    440 V ac, 1000 V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    R47 X1

    Automotive Standard

    AEC-Q200

    Lead Pitch

    15mm

    Suppression Class

    X1

    Length

    18mm

    Depth

    11mm

    Lead Length

    25mm

    Height

    19mm

    Dimensions

    18 x 11 x 19mm

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Radial

    Dissipation Factor

    0.1%

    Minimum Operating Temperature

    -40°C

    Lead Diameter

    0.8mm

    Maximum Operating Temperature

    +110°C

    Related links