- RS Stock No.:
- 165-0251
- Mfr. Part No.:
- R46KI322040H2M
- Manufacturer:
- KEMET
660 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.549
(exc. VAT)
€0.675
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.549 | €5.49 |
50 - 90 | €0.467 | €4.67 |
100 - 490 | €0.411 | €4.11 |
500 - 1990 | €0.357 | €3.57 |
2000 + | €0.328 | €3.28 |
*price indicative |
- RS Stock No.:
- 165-0251
- Mfr. Part No.:
- R46KI322040H2M
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL, CQC
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R46 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 6mm |
Lead Length | 30mm |
Height | 17.5mm |
Dimensions | 18 x 6 x 17.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |
Dissipation Factor | 0.1% |
Minimum Operating Temperature | -40°C |