Login / Register to access your benefits
Recently searched

    Panasonic EZPE Polypropylene Film Capacitor, 800V dc, ±10%, 45μF, Through Hole

    Subtotal (1 box of 50 units)**

    €802.60

    (exc. VAT)

    €987.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    150 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    50 +€16.052€802.60

    **price indicative

    RS Stock No.:
    166-6802
    Mfr. Part No.:
    EZPE80456MTA
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    45µF

    Voltage

    800V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    EZPE

    Lead Pitch

    20.3 mm, 52.5 mm

    Length

    57.5mm

    Depth

    30mm

    Equivalent Series Resistance

    7mΩ

    Height

    51mm

    Dimensions

    57.5 x 30 x 51mm

    Dielectric

    Polypropylene

    Terminal Type

    Through Hole

    Minimum Operating Temperature

    -40°C

    Lead Diameter

    1.2mm

    Maximum Operating Temperature

    +85°C

    Related links