Nichicon YX Polyester Film Capacitor, 100V dc, ±10%, 22nF, Radial
- RS Stock No.:
- 167-1139
- Mfr. Part No.:
- QYX2A223KTP
- Manufacturer:
- Nichicon
Subtotal (1 box of 1000 units)**
€113.00
(exc. VAT)
€139.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1000 + | €0.113 | €113.00 |
**price indicative
- RS Stock No.:
- 167-1139
- Mfr. Part No.:
- QYX2A223KTP
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 22nF | |
Voltage | 100V dc | |
Mounting Type | Radial | |
Tolerance | ±10% | |
Series | YX | |
Lead Pitch | 5mm | |
Length | 7mm | |
Depth | 3.5mm | |
Height | 13mm | |
Dimensions | 7 x 3.5 x 13mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Maximum Operating Temperature | +85°C | |
Package/Case | 5101-1 | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 22nF | ||
Voltage 100V dc | ||
Mounting Type Radial | ||
Tolerance ±10% | ||
Series YX | ||
Lead Pitch 5mm | ||
Length 7mm | ||
Depth 3.5mm | ||
Height 13mm | ||
Dimensions 7 x 3.5 x 13mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Maximum Operating Temperature +85°C | ||
Package/Case 5101-1 | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.5mm | ||