Nichicon XK(ZH) Polyester Film Capacitor, 250 V ac, 630 V dc, ±10%, 33nF, Through Hole
- RS Stock No.:
- 167-1393
- Mfr. Part No.:
- QXK2J333KTPTZH
- Manufacturer:
- Nichicon
Subtotal (1 box of 1000 units)**
€412.00
(exc. VAT)
€507.00
(inc. VAT)
1000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1000 + | €0.412 | €412.00 |
**price indicative
- RS Stock No.:
- 167-1393
- Mfr. Part No.:
- QXK2J333KTPTZH
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 33nF | |
Voltage | 250 V ac, 630 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | XK(ZH) | |
Lead Pitch | 12.5mm | |
Length | 15.5mm | |
Depth | 7.1mm | |
Height | 12.3mm | |
Dimensions | 15.5 x 7.1 x 12.3mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -40°C | |
Package/Case | 5101-1 | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 33nF | ||
Voltage 250 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series XK(ZH) | ||
Lead Pitch 12.5mm | ||
Length 15.5mm | ||
Depth 7.1mm | ||
Height 12.3mm | ||
Dimensions 15.5 x 7.1 x 12.3mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
Package/Case 5101-1 | ||
Maximum Operating Temperature +105°C | ||
Related links
- Nichicon XK(ZH) Polyester Film Capacitor 630 V dc 33nF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 630 V dc 22nF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 250 V dc 2.2μF, Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 250 V dc 3.3μF, Through Hole
- Nichicon XK Polyester Film Capacitor 630 V dc 1μF, Through Hole
- Nichicon XK Polyester Film Capacitor 630 V dc 470nF, Through Hole
- Nichicon XK Polyester Film Capacitor 630 V dc 220nF, Through Hole
- Nichicon XK Polyester Film Capacitor 630 V dc 680nF, Through Hole