- RS Stock No.:
- 169-2993
- Mfr. Part No.:
- BFC236845474
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 1000)
€0.643
(exc. VAT)
€0.791
(inc. VAT)
Units | Per unit | Per Box* |
1000 - 1000 | €0.643 | €643.00 |
2000 + | €0.634 | €634.00 |
*price indicative |
- RS Stock No.:
- 169-2993
- Mfr. Part No.:
- BFC236845474
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay MKT386 Metallised Polyester Film Capacitors
From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.
Features:
UL 94 V-0 coating
Grade 1 (long life) performance grade
Product Applications:
Suitable applications for these polyester film capacitors include blocking and coupling, bypassing and energy storage.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | 368, MKT368 |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 5.5mm |
Height | 17.5mm |
Dimensions | 5.5 x 17.5 x 26mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 169-2993
- Mfr. Part No.:
- BFC236845474
- Manufacturer:
- Vishay