Login / Register to access your benefits
Recently searched

    KEMET PME271 Paper Capacitor, 250V ac, ±20%, 2.2nF, Through Hole

    Bulk discount available

    Subtotal (1 bag of 1000 units)*

    €366.00

    (exc. VAT)

    €450.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1,000 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    1000 - 1000€0.366€366.00
    2000 - 2000€0.351€351.00
    3000 +€0.337€337.00

    *price indicative

    RS Stock No.:
    170-0021
    Mfr. Part No.:
    PME271Y422MR30
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    2.2nF

    Voltage

    250V ac

    Mounting Type

    Through Hole

    Tolerance

    ±20%

    Series

    PME271

    Lead Pitch

    10.2mm

    Suppression Class

    X2

    Length

    13.5mm

    Depth

    3.9mm

    Height

    7.5mm

    Dimensions

    13.5 x 3.9 x 7.5mm

    Maximum Operating Temperature

    +100°C

    Lead Diameter

    0.6mm

    Minimum Operating Temperature

    -40°C

    Related links