Login / Register to access your benefits
Recently searched

    KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 1μF, Through Hole

    Subtotal (1 tray of 209 units)**

    €261.88

    (exc. VAT)

    €322.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tray**
    209 +€1.253€261.877

    **price indicative

    RS Stock No.:
    170-0093
    Mfr. Part No.:
    PHE840MD7100MD20R06L2
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    1µF

    Voltage

    275V ac

    Mounting Type

    Through Hole

    Tolerance

    ±20%

    Series

    PHE840

    Lead Pitch

    22.5mm

    Length

    26mm

    Depth

    13.5mm

    Height

    23mm

    Dimensions

    26 x 13.5 x 23mm

    Dielectric

    Metallised Polypropylene

    Maximum Operating Temperature

    +105°C

    Minimum Operating Temperature

    -55°C

    Lead Diameter

    0.8mm

    Related links