WIMA FKP2 Polypropylene Film Capacitor, 40 V ac, 63 V dc, ±5%, 6.8nF, Through Hole
- RS Stock No.:
- 171-0761
- Mfr. Part No.:
- FKP2/6800/63/5
- Manufacturer:
- WIMA
Subtotal (1 bag of 6000 units)*
€1,038.00
(exc. VAT)
€1,278.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
6000 + | €0.173 | €1,038.00 |
*price indicative
- RS Stock No.:
- 171-0761
- Mfr. Part No.:
- FKP2/6800/63/5
- Manufacturer:
- WIMA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIMA | |
Capacitance | 6.8nF | |
Voltage | 40 V ac, 63 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | FKP2 | |
Lead Pitch | 5mm | |
Length | 7.2mm | |
Depth | 4.5mm | |
Height | 6mm | |
Dimensions | 7.2 x 4.5 x 6mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +100°C | |
Lead Diameter | 0.5mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand WIMA | ||
Capacitance 6.8nF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series FKP2 | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 4.5mm | ||
Height 6mm | ||
Dimensions 7.2 x 4.5 x 6mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Related links
- WIMA FKP2 Polypropylene Film Capacitor 63 V dc 6.8nF, Through Hole
- WIMA FKP2 Polypropylene Film Capacitor 63 V dc 3.3nF, Through Hole
- WIMA FKP2 Polypropylene Film Capacitor 63 V dc 4.7nF, Through Hole
- WIMA FKP2 Polypropylene Film Capacitor 63 V dc 10nF, Through Hole
- WIMA FKP2 Polypropylene Film Capacitor 100 V dc 330pF, Through Hole
- WIMA FKP2 Polypropylene Film Capacitor 100 V dc 1nF, Through Hole
- WIMA FKP2 Polypropylene Film Capacitor 100 V dc 1.5nF, Through Hole
- WIMA FKP2 Polypropylene Film Capacitor 100 V dc 2.2nF, Through Hole