- RS Stock No.:
- 171-0779
- Mfr. Part No.:
- FKP02/0.01/100/5%
- Manufacturer:
- WIMA
5000 In stock for delivery within 2 working days
Price Each (In a Bag of 5000)
€0.597
(exc. VAT)
€0.734
(inc. VAT)
Units | Per unit | Per Bag* |
5000 + | €0.597 | €2,985.00 |
*price indicative |
- RS Stock No.:
- 171-0779
- Mfr. Part No.:
- FKP02/0.01/100/5%
- Manufacturer:
- WIMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FKP02 Series
Particularly suitable for sample and hold circuits due to low dielectric absorption
Feature high pulse duty and low ESR
Insulation resistance: 500000MΩ
Feature high pulse duty and low ESR
Insulation resistance: 500000MΩ
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | FKP2 |
Lead Pitch | 2.5mm |
Length | 4.6mm |
Depth | 5.5mm |
Height | 10mm |
Dimensions | 4.6 x 5.5 x 10mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.4mm |