KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 47nF, Through Hole
- RS Stock No.:
- 171-9113
- Mfr. Part No.:
- SMR5473J100J02L16.5CBULK
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 11-09-2024, delivery within 2 working days
Added
Price Each (In a Bag of 2000)
€0.344
(exc. VAT)
€0.423
(inc. VAT)
Units | Per unit | Per Bag* |
2000 + | €0.344 | €688.00 |
*price indicative |
- RS Stock No.:
- 171-9113
- Mfr. Part No.:
- SMR5473J100J02L16.5CBULK
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | SMR |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 3.5mm |
Height | 8mm |
Dimensions | 7.2 x 3.5 x 8mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 171-9113
- Mfr. Part No.:
- SMR5473J100J02L16.5CBULK
- Manufacturer:
- KEMET