Login / Register to access your benefits
Recently searched

    KEMET R75 Metallised Polypropylene Film Capacitor, 160 V ac, 250 V dc, ±5%, 680nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €9.18

    (exc. VAT)

    €11.29

    (inc. VAT)

    Add to Basket
    Select or type quantity
    390 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 40€0.918€9.18
    50 - 90€0.768€7.68
    100 - 190€0.65€6.50
    200 - 290€0.618€6.18
    300 +€0.59€5.90

    **price indicative

    RS Stock No.:
    171-9197
    Mfr. Part No.:
    R75II36804040J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    680nF

    Voltage

    160 V ac, 250 V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    R75

    Lead Pitch

    15mm

    Automotive Standard

    AEC-Q200

    Length

    18mm

    Depth

    8.5mm

    Lead Length

    30mm

    Height

    14.5mm

    Dimensions

    18 x 8.5 x 14.5mm

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Radial

    Dissipation Factor

    0.05 %, 0.08 %

    Maximum Operating Temperature

    +105°C

    Minimum Operating Temperature

    -55°C

    Lead Diameter

    0.8mm

    Related links