- RS Stock No.:
- 171-9239
- Mfr. Part No.:
- R79IC3100Z340J
- Manufacturer:
- KEMET
300 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.642
(exc. VAT)
€0.79
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.642 | €6.42 |
50 - 90 | €0.61 | €6.10 |
100 - 240 | €0.415 | €4.15 |
250 - 490 | €0.395 | €3.95 |
500 + | €0.351 | €3.51 |
*price indicative |
- RS Stock No.:
- 171-9239
- Mfr. Part No.:
- R79IC3100Z340J
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The R79 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated with a self-extinguishing thermosetting resin.
Voltage range: 160 – 630 VDC
Capacitance range: 0.001 – 0.22 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 – 0.22 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R79 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 6mm |
Lead Length | 17mm |
Height | 11mm |
Dimensions | 7.2 x 6 x 11mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Dissipation Factor | 0.06 %, 0.1 %, 0.3 % |
- RS Stock No.:
- 171-9239
- Mfr. Part No.:
- R79IC3100Z340J
- Manufacturer:
- KEMET