KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 1μF, Through Hole
- RS Stock No.:
- 171-9372
- Mfr. Part No.:
- SMR15105J100B06L16.5CBULK
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 18-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.375
(exc. VAT)
€5.381
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €4.375 | €8.75 |
20 - 48 | €3.925 | €7.85 |
50 - 98 | €3.505 | €7.01 |
100 - 198 | €2.975 | €5.95 |
200 + | €2.825 | €5.65 |
*price indicative |
- RS Stock No.:
- 171-9372
- Mfr. Part No.:
- SMR15105J100B06L16.5CBULK
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | SMR |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 7.5mm |
Height | 14.5mm |
Dimensions | 18 x 7.5 x 14.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 171-9372
- Mfr. Part No.:
- SMR15105J100B06L16.5CBULK
- Manufacturer:
- KEMET