KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 40 V ac, 63V dc, ±5%, 22nF, Through Hole
- RS Stock No.:
- 171-9388
- Mfr. Part No.:
- SMR5223J63J01L16.5CBULK
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 10-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.236
(exc. VAT)
€0.29
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.236 | €2.36 |
*price indicative |
- RS Stock No.:
- 171-9388
- Mfr. Part No.:
- SMR5223J63J01L16.5CBULK
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 40 V ac, 63V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | SMR |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.2 x 2.5 x 6.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Through Hole |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 171-9388
- Mfr. Part No.:
- SMR5223J63J01L16.5CBULK
- Manufacturer:
- KEMET