Login / Register to access your benefits
Recently searched

    EPCOS B32521 Polyester Film Capacitor, 250V dc, ±10%, 100nF, Through Hole

    Subtotal (1 bag of 4000 units)**

    €476.00

    (exc. VAT)

    €584.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    4000 +€0.119€476.00

    **price indicative

    RS Stock No.:
    172-5501
    Mfr. Part No.:
    B32521C3104K000
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    100nF

    Voltage

    250V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    B32521

    Lead Pitch

    10mm

    Length

    13mm

    Depth

    4mm

    Height

    7mm

    Dimensions

    13 x 4 x 7mm

    Dielectric

    Polyester

    Terminal Type

    Radial

    Dissipation Factor

    30 % @ 100 kHz

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Lead Diameter

    0.5mm

    Related links