EPCOS B32671L Metallised Polypropylene Film Capacitor, 1.6 kV dc, 600 V ac, ±5%, 1.2nF, Through Hole
- RS Stock No.:
- 172-5590
- Mfr. Part No.:
- B32671L1122J000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 bag of 1000 units)**
€178.00
(exc. VAT)
€219.00
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
1000 - 1000 | €0.178 | €178.00 |
2000 - 3000 | €0.168 | €168.00 |
4000 - 7000 | €0.159 | €159.00 |
8000 - 11000 | €0.155 | €155.00 |
12000 + | €0.151 | €151.00 |
**price indicative
- RS Stock No.:
- 172-5590
- Mfr. Part No.:
- B32671L1122J000
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | EPCOS | |
Capacitance | 1.2nF | |
Voltage | 1.6 kV dc, 600 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32671L | |
Lead Pitch | 10mm | |
Length | 13mm | |
Lead Length | 6mm | |
Depth | 4mm | |
Height | 9mm | |
Dimensions | 13 x 4 x 9mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Dissipation Factor | 0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Manufacturer EPCOS | ||
Capacitance 1.2nF | ||
Voltage 1.6 kV dc, 600 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32671L | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Lead Length 6mm | ||
Depth 4mm | ||
Height 9mm | ||
Dimensions 13 x 4 x 9mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.6mm | ||
Related links
- EPCOS B32671L Metallised Polypropylene Film Capacitor 600 V ac...
- EPCOS B32671L Metallised Polypropylene Film Capacitor 600 V ac...
- EPCOS B32671L Metallised Polypropylene Film Capacitor 600 V ac...
- EPCOS B32671L Metallised Polypropylene Film Capacitor 600 V ac...
- EPCOS B32672L Metallised Polypropylene Film Capacitor 600 V ac...
- EPCOS B32672L Metallised Polypropylene Film Capacitor 600 V ac...
- EPCOS B32672L Metallised Polypropylene Film Capacitor 600 V ac...
- EPCOS B32671L Metallised Polypropylene Film Capacitor 500 V ac...