- RS Stock No.:
- 172-5638
- Mfr. Part No.:
- B32621A4473K189
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 172-5638
- Mfr. Part No.:
- B32621A4473K189
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32620...B32621 Series
Double metallised polypropylene film capacitor
High Frequency, high current stress applications
Typical Application: Protection circuit in SMPS and Electronic Ballasts
High Frequency, high current stress applications
Typical Application: Protection circuit in SMPS and Electronic Ballasts
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32621 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 13 x 6 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |