- RS Stock No.:
- 172-5669
- Mfr. Part No.:
- B32653A6104K000
- Manufacturer:
- EPCOS
4320 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 720)
€0.539
(exc. VAT)
€0.663
(inc. VAT)
Units | Per unit | Per Bag* |
720 - 720 | €0.539 | €388.08 |
1440 - 1440 | €0.525 | €378.00 |
2160 + | €0.512 | €368.64 |
*price indicative |
- RS Stock No.:
- 172-5669
- Mfr. Part No.:
- B32653A6104K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32653 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 6mm |
Height | 15mm |
Dimensions | 26.5 x 6 x 15mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |