- RS Stock No.:
- 172-5672
- Mfr. Part No.:
- B32672P4105K000
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 24-12-2024, delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.56
(exc. VAT)
€0.69
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | €0.56 | €560.00 |
*price indicative |
- RS Stock No.:
- 172-5672
- Mfr. Part No.:
- B32672P4105K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32671P ... B32673P Series Metallised Polypropylene Film Capacitors (MKP)
EPCOS Metallised polypropylene film capacitors which have wound capacitor technology. These capacitors have a plastic case (UL 94 V-0) and epoxy resin sealing. They are smaller in size and offer the same capacitance value when compared to the current product.
Features & Benefits:
Compact design and small dimensions
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
Radial 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 160 V ac, 450 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32672P |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 7mm |
Lead Length | 6mm |
Height | 12.5mm |
Dimensions | 18 x 7 x 12.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 1 % @ 1 kHz, 2.5 % @ 10 kHz, 25 % @ 100 kHz |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 172-5672
- Mfr. Part No.:
- B32672P4105K000
- Manufacturer:
- EPCOS