Login / Register to access your benefits
Recently searched

    EPCOS B32529 Polyester Film Capacitor, 630V dc, ±5%, 2.2nF, Through Hole

    Subtotal (1 bag of 2000 units)**

    €258.00

    (exc. VAT)

    €318.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    2000 +€0.129€258.00

    **price indicative

    RS Stock No.:
    172-5811
    Mfr. Part No.:
    B32529C8222J000
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    2.2nF

    Voltage

    630V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    B32529

    Lead Pitch

    5mm

    Length

    7.3mm

    Depth

    2.5mm

    Height

    6.5mm

    Dimensions

    7.3 x 2.5 x 6.5mm

    Dielectric

    Polyester

    Terminal Type

    Radial

    Dissipation Factor

    30 % @ 100 kHz

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Lead Diameter

    0.5mm

    Related links