Login / Register to access your benefits
Recently searched

    EPCOS B32529 Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 47nF, Through Hole

    Bulk discount available

    Subtotal (1 bag of 2000 units)**

    €218.00

    (exc. VAT)

    €268.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    2000 - 2000€0.109€218.00
    4000 +€0.106€212.00

    **price indicative

    RS Stock No.:
    172-5870
    Mfr. Part No.:
    B32529C3473J000
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EPCOS

    Capacitance

    47nF

    Voltage

    160 V ac, 250 V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    B32529

    Lead Pitch

    5mm

    Length

    7.2mm

    Depth

    3.5mm

    Height

    8mm

    Dimensions

    3.5 x 8 x 7.2mm

    Dielectric

    Polyester

    Terminal Type

    Through Hole

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Lead Diameter

    0.5mm

    Related links