- RS Stock No.:
- 172-6558
- Mfr. Part No.:
- MMK5224K100J02L4BULK
- Manufacturer:
- KEMET
8000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 2000)
€0.156
(exc. VAT)
€0.192
(inc. VAT)
Units | Per unit | Per Bag* |
2000 - 2000 | €0.156 | €312.00 |
4000 + | €0.132 | €264.00 |
*price indicative |
- RS Stock No.:
- 172-6558
- Mfr. Part No.:
- MMK5224K100J02L4BULK
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMK |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 3.5mm |
Height | 8mm |
Dimensions | 3.5 x 8 x 7.2mm |
Dielectric | Polyester |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.5mm |
- RS Stock No.:
- 172-6558
- Mfr. Part No.:
- MMK5224K100J02L4BULK
- Manufacturer:
- KEMET