Login / Register to access your benefits
Recently searched

    KEMET R73 Polypropylene Film Capacitor, 1.6 kV dc, 450 V ac, ±5%, 10nF, Through Hole

    Bulk discount available

    Subtotal (1 bag of 805 units)**

    €375.13

    (exc. VAT)

    €461.27

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06-11-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    805 - 805€0.466€375.13
    1610 +€0.396€318.78

    **price indicative

    RS Stock No.:
    172-6626
    Mfr. Part No.:
    R73TN2100SE00J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    10nF

    Voltage

    1.6 kV dc, 450 V ac

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    R73

    Lead Pitch

    22.5mm

    Length

    26.5mm

    Depth

    6mm

    Height

    15mm

    Dimensions

    26.5 x 6 x 15mm

    Dielectric

    Polypropylene

    Lead Diameter

    0.8mm

    Maximum Operating Temperature

    +105°C

    Minimum Operating Temperature

    -55°C

    Related links