KEMET LDE Metallised Polyethylene Naphthalate Film Capacitor, 120 V ac, 250V dc, ±10%, 100nF, Surface Mount
- RS Stock No.:
- 172-6642
- Mfr. Part No.:
- LDEID3100KA0N00
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 12-11-2024, delivery within 2 working days
Added
Price Each (On a Reel of 1750)
€0.658
(exc. VAT)
€0.809
(inc. VAT)
Units | Per unit | Per Reel* |
1750 + | €0.658 | €1,151.50 |
*price indicative |
- RS Stock No.:
- 172-6642
- Mfr. Part No.:
- LDEID3100KA0N00
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
LDE Series Automotive Grade
LDE series are stacked coin SMD Polyethylene Naphthalate (PEN) film capacitors, Automotive grade.
Features
Rated voltage 50 V dc to 1000 V dc
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Rated voltage 40 V ac to 250 V ac
Capacitance range 0.001 – 4.7 μF
EIA size 1206 – 6054
Climatic category 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
Automotive (AEC–Q200) grades available
Applications
Applications include bypassing and signal coupling. LDE is a general purpose series designed for the highest reliability and high temperature service.
Warning
Not suitable for across-the-line application
SMT 125°
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 120 V ac, 250V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 6mm |
Depth | 5mm |
Height | 4.1mm |
Dimensions | 6 x 5 x 4.1mm |
Dielectric | Metallised Polyethylene Naphthalate |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Package/Case | 5750 |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 172-6642
- Mfr. Part No.:
- LDEID3100KA0N00
- Manufacturer:
- KEMET