KEMET R73 Polypropylene Film Capacitor, 2 kV dc, 500 V ac, ±5%, 10nF, Through Hole
- RS Stock No.:
- 172-6648
- Mfr. Part No.:
- R73UN2100SE00J
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 396 units)**
€254.63
(exc. VAT)
€313.24
(inc. VAT)
Temporarily out of stock - back order for despatch 06-11-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
396 - 792 | €0.643 | €254.628 |
1188 - 1980 | €0.546 | €216.216 |
2376 - 2772 | €0.482 | €190.872 |
3168 - 4752 | €0.466 | €184.536 |
5148 + | €0.454 | €179.784 |
**price indicative
- RS Stock No.:
- 172-6648
- Mfr. Part No.:
- R73UN2100SE00J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 10nF | |
Voltage | 2 kV dc, 500 V ac | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | R73 | |
Lead Pitch | 22.5mm | |
Length | 26.5mm | |
Depth | 10mm | |
Height | 18.5mm | |
Dimensions | 26.5 x 10 x 18.5mm | |
Dielectric | Polypropylene | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 10nF | ||
Voltage 2 kV dc, 500 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R73 | ||
Lead Pitch 22.5mm | ||
Length 26.5mm | ||
Depth 10mm | ||
Height 18.5mm | ||
Dimensions 26.5 x 10 x 18.5mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Related links
- KEMET R73 Polypropylene Film Capacitor 500 V ac 10nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 500 V ac 1.5nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 500 V ac 4.7nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 500 V ac 6.8nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 450 V ac 10nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 400 V ac 10nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 700 V ac 10nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 700 V ac 10nF,...