- RS Stock No.:
- 172-6730
- Mfr. Part No.:
- PME271M633KR30
- Manufacturer:
- KEMET
200 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€2.549
(exc. VAT)
€3.135
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 100 | €2.549 | €254.90 |
200 + | €2.167 | €216.70 |
*price indicative |
- RS Stock No.:
- 172-6730
- Mfr. Part No.:
- PME271M633KR30
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PME271 |
Lead Pitch | 25.4mm |
Suppression Class | X2 |
Length | 30.5mm |
Depth | 12.1mm |
Height | 19mm |
Dimensions | 30.5 x 12.1 x 19mm |
Maximum Operating Temperature | +110°C |
Lead Diameter | 1mm |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 172-6730
- Mfr. Part No.:
- PME271M633KR30
- Manufacturer:
- KEMET