Login / Register to access your benefits
Recently searched

    KEMET C44A Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 50μF, Screw Mount

    Subtotal (1 bag of 25 units)**

    €739.50

    (exc. VAT)

    €909.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    25 +€29.58€739.50

    **price indicative

    RS Stock No.:
    172-6916
    Mfr. Part No.:
    C44AFFP5500ZE0J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    50µF

    Voltage

    250 V ac, 400 V dc

    Mounting Type

    Screw Mount

    Tolerance

    ±5%

    Series

    C44A

    Lead Pitch

    22.3mm

    Lead Length

    1.3mm

    Equivalent Series Resistance

    6mΩ

    Height

    101mm

    Dimensions

    50 (Dia.) x 101mm

    Dielectric

    Polypropylene

    Terminal Type

    Male Threaded

    Dissipation Factor

    20 x 10⁻⁴%

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Package/Case

    F

    Related links