- RS Stock No.:
- 173-0475
- Mfr. Part No.:
- BFC233920474
- Manufacturer:
- Vishay
2000 In stock for delivery within 2 working days
Added
Price Each (In a Box of 500)
€0.512
(exc. VAT)
€0.63
(inc. VAT)
Units | Per unit | Per Box* |
500 - 500 | €0.512 | €256.00 |
1000 - 2000 | €0.461 | €230.50 |
2500 + | €0.435 | €217.50 |
*price indicative |
- RS Stock No.:
- 173-0475
- Mfr. Part No.:
- BFC233920474
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Class X2 310V AC - MKP339 Series
From Vishay, the MKT339 series of film capacitors are constructed with metallised polypropylene film. Housed with a plastic case, these film capacitors are sealed with epoxy resin and are flame retardant.
Features
UL 94 V-0 coating
Capacitance tolerance of ±20%
Small pitch size
+105 °C rated
Product Applications:
The MKT339 series are ideal for interference suppression applications. With an AEC-Q200 qualification, these film capacitors are suitable for automotive applications.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | MKP 339 |
Lead Pitch | 15mm |
Length | 17.5mm |
Depth | 10mm |
Height | 16.5mm |
Dimensions | 17.5 x 10 x 16.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 173-0475
- Mfr. Part No.:
- BFC233920474
- Manufacturer:
- Vishay