Vishay MKT 1822 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 680nF, Through Hole
- RS Stock No.:
- 173-0533
- Mfr. Part No.:
- MKT1822468255
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 bag of 235 units)**
€130.90
(exc. VAT)
€160.98
(inc. VAT)
705 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
235 - 235 | €0.557 | €130.895 |
470 - 940 | €0.542 | €127.37 |
1175 - 2115 | €0.528 | €124.08 |
2350 + | €0.515 | €121.025 |
**price indicative
- RS Stock No.:
- 173-0533
- Mfr. Part No.:
- MKT1822468255
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Capacitance | 680nF | |
Voltage | 160 V ac, 250 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MKT 1822 | |
Lead Pitch | 22.5mm | |
Length | 26.5mm | |
Depth | 7.5mm | |
Height | 15.5mm | |
Dimensions | 7.5 x 15.5 x 26.5mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +100°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Capacitance 680nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT 1822 | ||
Lead Pitch 22.5mm | ||
Length 26.5mm | ||
Depth 7.5mm | ||
Height 15.5mm | ||
Dimensions 7.5 x 15.5 x 26.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 0.8mm | ||
Related links
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 680nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 1μF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 470nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 1.5μF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 330nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 3.3μF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 220nF, Through Hole
- Vishay MKT 1822 Polyester Film Capacitor 250 V dc 100nF, Through Hole