- RS Stock No.:
- 173-0601
- Mfr. Part No.:
- MKT1813533065
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 1500)
€1.303
(exc. VAT)
€1.603
(inc. VAT)
Units | Per unit | Per Box* |
1500 + | €1.303 | €1,954.50 |
*price indicative |
- RS Stock No.:
- 173-0601
- Mfr. Part No.:
- MKT1813533065
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Length | 26.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |