Vishay MKP 1839 HQ Polypropylene Film Capacitor, 800V dc, ±5%, 1μF, Through Hole
- RS Stock No.:
- 173-0659
- Mfr. Part No.:
- MKP1839510084HQ
- Manufacturer:
- Vishay
84 In stock for delivery within 2 working days
Price Each (In a Bag of 600)
€3.585
(exc. VAT)
€4.41
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
600 + | €3.585 | €2,151.00 |
*price indicative
- RS Stock No.:
- 173-0659
- Mfr. Part No.:
- MKP1839510084HQ
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKP1839 Series
Suitable for high current and high pulse operations
Plastic-wrapped, epoxy resin sealed, flame retardant
Plastic-wrapped, epoxy resin sealed, flame retardant
Axial 110°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 800V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP 1839 HQ |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |