Vishay MKT 1813 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 173-1410
- Mfr. Part No.:
- MKT1813410405
- Manufacturer:
- Vishay
385 In stock for delivery within 2 working days
Price Each (In a Box of 1000)
€0.688
(exc. VAT)
€0.846
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | €0.688 | €688.00 |
2000 + | €0.619 | €619.00 |
*price indicative
- RS Stock No.:
- 173-1410
- Mfr. Part No.:
- MKT1813410405
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Length | 19mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.7mm |