KEMET PME271 Paper Capacitor, 250V ac, ±20%, 1.5nF, Through Hole
- RS Stock No.:
- 173-1747
- Mfr. Part No.:
- PME271Y415MR30
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 1000 units)*
€384.00
(exc. VAT)
€472.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | €0.384 | €384.00 |
2000 - 2000 | €0.369 | €369.00 |
3000 + | €0.354 | €354.00 |
*price indicative
- RS Stock No.:
- 173-1747
- Mfr. Part No.:
- PME271Y415MR30
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1.5nF | |
Voltage | 250V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PME271 | |
Lead Pitch | 10.2mm | |
Suppression Class | X2 | |
Length | 13.5mm | |
Depth | 3.9mm | |
Height | 7.5mm | |
Dimensions | 13.5 x 3.9 x 7.5mm | |
Maximum Operating Temperature | +115°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1.5nF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PME271 | ||
Lead Pitch 10.2mm | ||
Suppression Class X2 | ||
Length 13.5mm | ||
Depth 3.9mm | ||
Height 7.5mm | ||
Dimensions 13.5 x 3.9 x 7.5mm | ||
Maximum Operating Temperature +115°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
Related links
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole