KEMET PME271 Paper Capacitor, 275V ac, ±20%, 33nF, Through Hole
- RS Stock No.:
- 173-1787
- Mfr. Part No.:
- PME271M533MR30
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 400 units)*
€287.20
(exc. VAT)
€353.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
400 - 400 | €0.718 | €287.20 |
800 - 800 | €0.61 | €244.00 |
1200 - 1200 | €0.552 | €220.80 |
1600 - 2400 | €0.538 | €215.20 |
2800 + | €0.525 | €210.00 |
*price indicative
- RS Stock No.:
- 173-1787
- Mfr. Part No.:
- PME271M533MR30
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 33nF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | PME271 | |
Lead Pitch | 15.2mm | |
Suppression Class | X2 | |
Length | 18.5mm | |
Depth | 6mm | |
Height | 12.5mm | |
Dimensions | 18.5 x 6 x 12.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 33nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series PME271 | ||
Lead Pitch 15.2mm | ||
Suppression Class X2 | ||
Length 18.5mm | ||
Depth 6mm | ||
Height 12.5mm | ||
Dimensions 18.5 x 6 x 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Related links
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±10% Through Hole
- KEMET PME271 Paper Capacitor ±10% Through Hole