- RS Stock No.:
- 173-2050
- Mfr. Part No.:
- C20ALGR6150AASK
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 173-2050
- Mfr. Part No.:
- C20ALGR6150AASK
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C44P/C20A Series Polypropylene Film Capacitors
KEMET C44P/C20A film capacitors are constructed from polypropylene metallised film housed in a cylindrical aluminium can. The can is oil filled and features high torque screw terminals and a plastic insulator. These film capacitors also include an overpressure safety device.
Features and Benefits
High peak current capability
Long life span
Self-healing
Overpressure safety device
Product Applications
Suitable applications for C44P/C20A film capacitors include power factor correction, AC harmonic filtering and commutation.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 1.4 kV dc, 640 V ac |
Mounting Type | Screw Mount |
Tolerance | ±10% |
Series | C20A |
Lead Pitch | 35mm |
Lead Length | 45mm |
Equivalent Series Resistance | 1.2 mΩ @ 10 kHz |
Height | 247mm |
Dimensions | 116 (Dia.) x 247mm |
Dielectric | Polypropylene |
Minimum Operating Temperature | -25°C |
Package/Case | G |
Maximum Operating Temperature | +70°C |
Lead Diameter | 20mm |
Dissipation Factor | <lteq/>0.0002% |
- RS Stock No.:
- 173-2050
- Mfr. Part No.:
- C20ALGR6150AASK
- Manufacturer:
- KEMET