- RS Stock No.:
- 173-4179
- Mfr. Part No.:
- C4CAYUC2220AA0J
- Manufacturer:
- KEMET
View all Film Capacitors
150 In stock for delivery within 2 working days
Price Each (In a Bag of 150)
€2.716
(exc. VAT)
€3.341
(inc. VAT)
units | Per unit | Per Bag* |
150 - 150 | €2.716 | €407.40 |
300 + | €2.526 | €378.90 |
*price indicative |
- RS Stock No.:
- 173-4179
- Mfr. Part No.:
- C4CAYUC2220AA0J
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
Metallised polypropylene snubber capacitors
Lead Length 40mm
Lead Length 40mm
Specifications
Attribute | Value |
Capacitance | 22nF |
Voltage | 3kV dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4C |
Length | 33mm |
Equivalent Series Resistance | 42mΩ |
Dimensions | 17 (Dia.) x 33mm |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1mm |
Maximum Operating Temperature | +85°C |